| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L10SL-4S |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-0 |
MS3459L10SL-4S
| Heilind Number: | AMP4-2176406-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L10SL-4S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust power rating of 6W and a rated voltage of 300V for reliable operation. Featuring a surface mount design with solder termination, installation is a breeze. With a low resistance of 43Ω and a tight tolerance of 1%, this thick film resistor ensures precise and efficient power management. Perfect for a variety of applications, it's a valuable addition to any project in need of dependable power regulation. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


