4-2176406-2

Heilind Number:AMP4-2176406-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176406-2
ECAD Model:
3D Model

Description:

3560 51R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176406-2
Power Rating:6 W
Termination Type:Solder
Resistance:51 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176406-2

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, capable of handling up to 6 W of power with a rated voltage of 300 V. Its surface mount design and solder termination make for easy and secure installation, while the thick film element ensures durability and reliability. With a low resistance of 51 Ω and a tight tolerance of 1%, this component is ideal for precision applications. Whether you're a professional in the field or a hobbyist, this resistor is a must-have for your projects. Rest assured of its quality, as it is not only RoHS compliant but also sourced from a trusted supplier known for their top-notch surface mount resistors. Upgrade your electronic setups with this essential component.