| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3PW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-4 |
MS3459L12S-3PW
| Heilind Number: | AMP4-2176406-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, designed for optimal functionality. With a power rating of 6W and a resistance of 62Ω, it offers reliable performance even under demanding conditions. The surface mount design and solder termination make installation a breeze, while its thick film element ensures durability. Operating at a rated voltage of 300V and with a 1% tolerance, this resistor guarantees precision in your circuitry. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast. Rest assured, it meets all necessary industry standards for quality and performance. Elevate your projects with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176406-1 | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


