| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3PX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-5 |
MS3459L12S-3PX
| Heilind Number: | AMP4-2176406-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3PX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this high-performance power resistor. Boasting a robust 6W power rating and a maximum voltage of 300V, it's built to handle demanding applications with ease. The surface mount design and solder termination make installation a breeze, while the thick film element ensures reliable performance. With a low resistance of 68Ω and a tight tolerance of 1%, you can trust in the precision and accuracy of this component. Whether you're a professional in the field or a DIY enthusiast, this power resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


