| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-6 |
MS3459L12S-3PY
| Heilind Number: | AMP4-2176406-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor, boasting a robust 6W power rating and a precise 1% tolerance. Crafted with a thick film element, it ensures reliable and efficient operation, making it ideal for a wide range of applications. With a resistance of 75Ω and a rated voltage of 300V, this component provides stable performance under varying conditions. Designed for easy installation, its surface mount termination type and two terminations streamline the assembly process. While not RoHS compliant, its exceptional quality and durability make it a valuable addition to any project in need of reliable power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


