| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-7 |
MS3459L12S-3PZ
| Heilind Number: | AMP4-2176406-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor. Boasting a robust 6W power rating and a durable surface mount design, it's ideal for demanding applications. With a precision tolerance of 1% and a resistance of 82Ω, it ensures accurate and reliable performance. Operating at a rated voltage of 300V, it meets the needs of various power setups. The thick film element construction guarantees efficiency and longevity. Featuring solder termination and RoHS compliance, it's easy to install and environmentally friendly. Upgrade your system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176406-1 | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


