| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3SW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 91 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-8 |
MS3459L12S-3SW
| Heilind Number: | AMP4-2176406-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our 6 W power resistor, designed for high efficiency and durability. Featuring a surface mount termination type for seamless integration, this resistor boasts a resistance of 91 Ω and a rated voltage of 300 V, ensuring reliable operation in demanding applications. With a 1% tolerance and thick film element type, precision and stability are guaranteed. RoHS compliance underscores our commitment to environmental responsibility, making this component a conscientious choice for your projects. Explore the full range of our surface mount resistors for optimal performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


