| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-3SX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176406-9 |
MS3459L12S-3SX
| Heilind Number: | AMP4-2176406-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-3SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. Boasting a power rating of 6W and a resistance of 100Ω, it ensures reliable and efficient operation in a variety of applications. With a rated voltage of 300V and tolerance of 1%, this Thick Film resistor guarantees precision and stability. Its surface mount design and solder termination make installation a breeze, while its RoHS compliance underscores our commitment to environmentally friendly practices. Trust in this quality component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


