| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L12S-4P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176407-2 |
MS3459L12S-4P
| Heilind Number: | AMP4-2176407-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L12S-4P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor, boasting a robust 6W power rating and 300V rated voltage. Its surface mount design and solder termination make for easy installation, while the thick film element ensures reliable performance. With a tolerance of 1% and a resistance of 680 KΩ, precision is guaranteed in every application. This resistor is a must-have for professionals and hobbyists alike, offering quality and durability in one compact package. Rest assured, it complies with RoHS standards, aligning with modern environmental practices. Upgrade your circuitry with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


