| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L14S-2PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176408-0 |
MS3459L14S-2PY
| Heilind Number: | AMP4-2176408-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L14S-2PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a 6 W power rating and durable surface mount design. With a resistance of 470 KΩ and a rated voltage of 300 V, it ensures reliable operation in various applications. Crafted with thick film technology and a tolerance of 5%, this resistor guarantees precision and accuracy in circuitry. Its solder termination type and two terminations make for easy installation, while its RoHS compliance underscores its eco-friendly construction. Perfect for professionals and hobbyists alike, this component is a must-have for any resistor collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


