MS3459L14S-5S

Heilind Number:AMP4-2176408-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-5S
ECAD Model:
3D Model

Description:

3560 1M5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-5S
Power Rating:6 W
Termination Type:Solder
Resistance:1.5 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176408-6

Detailed Description

Enhance your electronic circuitry with this high-quality Power Resistor, boasting a robust 6 W power rating and a reliable surface mount design. With a resistance of 1.5 MΩ and a rated voltage of 300 V, it ensures optimal performance in various applications. Crafted with a thick film element and solder termination, this resistor guarantees durability and stability. Its 5% tolerance level and two terminations make it a versatile component for precise voltage regulation. Ideal for professional and DIY projects alike, it is a must-have for any electronics enthusiast. Rest assured, this product is not only RoHS compliant but also meets industry standards for environmental responsibility. Elevate your engineering endeavors with this essential Surface Mount Resistor.