| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176429-5 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-2176429-5 |
4-2176429-5
| Heilind Number: | AMP4-2176429-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176429-5 |
| ECAD Model: |
Specifications
Detailed Description
The MPT100 15R 1% Thick Film Resistor offers dependable performance in a compact TO247 package. With a power rating of 100 W and a resistance of 15 Ω, it ensures reliable operation in high-power applications. Featuring tinned copper leads for easy installation, this resistor is designed for through-hole mounting. Its 700 V rated voltage and ±50 ppm/°C temperature coefficient make it suitable for a wide range of industrial and electronic devices. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your circuit with this precision resistor for consistent and accurate performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176429-4 | ![]() | |
| TE Connectivity 4-2176429-4 | ![]() |


