| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176433-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176433-2 |
4-2176433-2
| Heilind Number: | AMP4-2176433-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176433-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0402 1% 510Ω 0.1W Surface Mount Resistor. This compact yet powerful component, measuring just 1 x 0.5 x 0.35 mm, offers reliable performance in a variety of electronic applications. With a tolerance of 1% and a rated voltage of 50V, it ensures precision and durability. The thick film element design guarantees efficient operation, while the solder termination type facilitates easy installation. Trust in this general-purpose resistor for consistent and high-quality results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176433-1 | ![]() | |
| TE Connectivity 4-2176433-3 | ![]() |


