| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176436-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176436-2 |
4-2176436-2
| Heilind Number: | AMP4-2176436-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176436-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% resistor. With a resistance of 240Ω and a power rating of 0.33W, this surface mount component is perfect for applications requiring precision and durability. Its compact 0805 size and solder termination make it easy to integrate onto circuit boards. Designed for general purpose use, it offers a tolerance of 1% and is rated for a maximum voltage of 150V. Trust in its thick film technology for reliable performance. Upgrade your setup with this essential component for optimal conductivity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176436-1 | ![]() | |
| TE Connectivity 4-2176436-1 | ![]() |


