4-2213772-3

Heilind Number:AMP4-2213772-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2213772-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 5A MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213772-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213772-3

Detailed Description

Illuminate your workspace with the AV22 DPM 5A MOVE RING LED Push Button Switch. Designed for vertical panel mounting, this switch features a silver contact plating for reliable performance. With a round actuator and DPST configuration, it offers a dual function of Off - (On) and On - (Off) operation. Operating at a rated voltage of 250VAC, it provides a dependable solution for controlling various electronic devices. Its white LED ring enhances visibility, making it ideal for applications where illumination is required. This switch is also RoHS compliant, ensuring it meets environmental standards. Upgrade your control panel with this high-quality push button switch.