| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213772-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213772-5 |
4-2213772-5
| Heilind Number: | AMP4-2213772-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213772-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPM 5A Push Button Switch, featuring a sleek red LED ring for easy visibility at 12V. Designed for vertical mounting, this switch offers a durable silver contact plating and a DPST configuration for reliable performance. Its round actuator allows for smooth operation, with an Off-(On), On-(Off) switch operation. Rated for 250VAC, it meets RoHS compliance standards, making it a sustainable choice for your electronic setup. Elevate your switching experience with this high-quality, illuminated push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


