| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213772-6 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213772-6 |
4-2213772-6
| Heilind Number: | AMP4-2213772-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213772-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPM 0.4VA push button switch, featuring a vibrant red LED ring for clear indication. With a gold-plated contact configuration and DPST design, this switch ensures reliable operation at a rated voltage of 250 VAC. The round actuator allows for easy activation, with a vertical mount angle for seamless integration. Perfect for applications requiring off (on) and on (off) switching, this RoHS-compliant switch offers both functionality and style. Elevate your setup with this high-quality panel component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


