4-2213772-7

Heilind Number:AMP4-2213772-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2213772-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 5A MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213772-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213772-7

Detailed Description

Enhance your control panel with the AV22 DPM 5A MOVE RING LED Push Button Switch. Offering a sleek red LED illumination and a durable construction, this switch is designed for reliable performance. With a 5A amperage and a DPST contact configuration, it ensures secure power connection. The round actuator and Off - (On), On - (Off) switch operation provide easy and intuitive use. Featuring silver contact plating and RoHS compliance, it guarantees both quality and environmental responsibility. Suitable for vertical panel mounting, it's a versatile and essential component for various applications. Elevate your switch system with this high-performance AV22 DPM model.