4-2319764-0

Heilind Number:AMP4-2319764-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2319764-0
ECAD Model:
3D Model

Description:

E STACK PIANO 10P G SHORT T&R PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2319764-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP4-2319764-0

Detailed Description

Enhance your electronic projects with the E Stack Piano 10P G Short T&R PD On switch. With a low amperage of .025 A and a surface mount design, it offers easy installation and reliable performance. The copper alloy contact material ensures durability, while the vertical mount angle and side-actuated piano-style actuator provide convenient operation. Featuring 10 positions and a rated voltage of 24 VDC, this switch is perfect for various applications. Its black housing and white actuator add a sleek touch to your setup, making it both functional and visually appealing. Rest assured, it is RoHS compliant, meeting environmental standards for a more sustainable choice. Elevate your switching needs with this high-quality product.