| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-5179230-5 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 9 |
| Contact Amperage: | .5 A |
| Number of Positions: | 120 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .276 in, 7 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 15 mm, 19 mm, .276 in, .433 in, .591 in, .748 in, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-5179230-5 |
| SKU: | AMP4-5179230-5 |
4-5179230-5
Specifications
Detailed Description
Enhance your PCB assembly with our 2-row board mount connector, designed for seamless signal transmission in high-performance applications. Featuring a .8mm pitch and tab contact type, it ensures reliable connectivity with 120 positions for versatile use. The housing, made of matte natural material, complies with UL 94V-0 flammability standards, guaranteeing safety. With a contact rating of .5A at 100V AC and gold-plated mating areas, it delivers efficient power and data transfer. Its compact design, stackable configuration, and vertical orientation make it ideal for mezzanine board-to-board setups, while its operating temperature range of -40 to 257°F ensures durability in harsh environments. Whether for data and devices or other signal circuit applications, this connector, with its top entry location and polarization feature, offers ease of installation and alignment. Suitable for pick and place assembly with positioning bosses, it streamlines the production process. Rest assured, our connector is RoHS compliant and meets high-temperature ratings, guaranteeing quality and performance. Elevate your connectivity solutions with this essential component.


