4-641210-6

Heilind Number:AMP4-641210-6
Manufacturer:TE Connectivity
Manufacturer Number:4-641210-6
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

16P MTA156 HDR FLRA FB 30AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641210-6
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.652 in, 67.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:4-641210-6
SKU:AMP4-641210-6

Detailed Description

Enhance your power connections with our MTA 156 series board mount connector. Designed for reliable performance, this connector features a single row layout with 16 positions and a 3.96mm pitch. The durable housing is made of UL 94V-0 rated polyester with a natural color finish, ensuring safety and longevity. With a contact amperage of 7A and a voltage rating of 600V AC, it's suitable for various power applications. The solder termination method and gold plating on the contact mating area guarantee secure and efficient conductivity. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it ideal for diverse environments. This PCB mount header, certified by LR7189 and E28476, is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this high-quality connector.