| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644462-0 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 10 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-644462-0 |
| SKU: | AMP4-644462-0 |
4-644462-0
Specifications
Detailed Description
Experience seamless power connectivity with our MTA 156 series connector assembly. Designed for reliable performance, this connector features insulation displacement crimp termination for easy installation onto stranded wires. With a pitch of 3.96mm and a voltage rating of 600V AC, it ensures efficient power transmission in various applications. The yellow housing, made of UL 94V-2 rated nylon, offers durability and safety. Its 10 power positions accommodate 20 AWG wires, making it ideal for power circuit applications. UL and CSA standards compliance guarantee quality and reliability. Whether for appliances or printed circuit boards, this connector assembly is a versatile solution for your power connectivity needs. ROHS compliant and with a wide operating temperature range, it meets industry standards for safety and performance. Upgrade your power connections with this high-quality connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-644462-0 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-644462-0 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-644462-0 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-644462-0 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640383-0 | ![]() | |
| TE Connectivity 1-640385-0 | ![]() | |
| TE Connectivity 1-640388-0 | ![]() | |
| TE Connectivity 1-640389-0 | ![]() | |
| TE Connectivity 1-640445-0 | ![]() |


