4-644615-6

Heilind Number:AMP4-644615-6
Manufacturer:TE Connectivity
Manufacturer Number:4-644615-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16P MTA156 POL HDR ASSY LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644615-6
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:7 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:With
Mating Alignment Type:Backwall Interruptions Between Posts
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:16
Contact Layout:Inline
Connector Length:2.491 in, 63.27 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.128 in, 3.24 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:4&5, 8&9, 12&13
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:4-644615-6
SKU:AMP4-644615-6

Detailed Description

Enhance your power connectivity with our MTA 156 series board-mount header. Designed for efficient power transmission, this connector features 16 inline contact positions with a 3.96mm pitch and 7A contact amperage, ensuring reliable performance in a variety of applications. With UL and CSA standards met, you can trust in its quality and safety. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, offers durability and protection. Its through-hole solder termination method and PCB retention ensure secure assembly. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. The natural housing color, along with polarized positions and mating retention, facilitate easy and secure connections. RoHS compliant and with LR7189 CSA agency certification, this connector aligns with environmental and regulatory standards. Whether for appliances or other power applications, this header is a reliable choice for your connectivity needs.