4-968974-1

Heilind Number:AMP4-968974-1
Manufacturer:TE Connectivity
Manufacturer Number:4-968974-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MCP2,8 GEH ASSY 18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-968974-1
Color:Green
Series:AMP MCP 2.8,AMP MCP Connector System
Number of Rows:3
Pitch:.197 in, 5 mm
Number of Positions:18
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-968974-1

Detailed Description

Enhance your connectivity with the MCP2.8 GEH Assembly, a vital component of the AMP MCP Connector System. Featuring 18 positions spread across 3 rows, this assembly offers a seamless interface for automotive, truck, bus, and off-road applications. With a 5mm (.197 in) pitch and a 180° cable exit angle, it ensures efficient and organized wiring. Its vibrant green color not only adds a touch of visual appeal but also signifies its compliance with RoHS standards. Trust in the MCP2.8 GEH Assembly for reliable and durable connections in your automotive projects.