| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40698 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40698 |
40698
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue terminal, designed for 22-18 AWG wire sizes. Crafted from durable brass with a #8 stud size, this straight orientation connector ensures secure and efficient installations. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees reliability in various environments. Its open barrel design facilitates easy wire insertion, while its RoHS compliance underscores our commitment to quality and sustainability. Ideal for a wide range of applications, this terminal is a must-have in any toolkit. Upgrade your connectivity with Rings & Spades' superior products.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266511-2 | TE Connectivity 40698 Application Tooling | ![]() |
| TE Connectivity 2150760-1 | TE Connectivity 40698 Application Tooling | ![]() |
| TE Connectivity 2150760-2 | TE Connectivity 40698 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626235-2 | ![]() | |
| TE Connectivity 62638-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


