| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40723 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40723 |
40723
Specifications
Detailed Description
Enhance your electrical connections with our RING 138 Terminal. Designed for precise performance, this 3.50mm connector accommodates 18-14 AWG wires, ensuring secure and reliable contact. Crafted from durable brass and featuring a #6 stud size, it guarantees long-lasting functionality even in demanding environments. With a straight orientation and open barrel design, installation is effortless. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for a variety of applications. RoHS compliant and boasting impeccable quality, this terminal is a must-have for professionals seeking top-tier connectivity solutions. Elevate your projects with the assurance of high performance and durability that our RING 138 Terminal provides.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 34810 | TERMINAL,PIDG R 16-14HD 5/16 | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 42660-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 66104-6 | III+ SKT,24-20,30AU<10,STRIP | ![]() |
| TE Connectivity 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 04/11/2016 | P-16-012583 - UPDATE TO PCN P-16-012533. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/15/2016 | P-16-012533 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


