| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40973 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 4106 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40973 |
40973
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Terminal for 14-12 AWG wire. Crafted with durable Brass and featuring an M6 stud size, it ensures reliable conductivity. The straight orientation and open barrel design facilitate easy installation, while its operating temperature range of -40 to 110°C (-40 to 230°F) guarantees performance in various environments. Suitable for 12-14 AWG wire sizes, this terminal is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility. Explore more from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150730-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42639-1 | ![]() |


