| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42639-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 4106 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42639-1 |
42639-1
Specifications
Detailed Description
Enhance your electrical connections with these durable and reliable Ring Terminals. Designed for 14-12 AWG wires, they offer a secure and efficient solution for various applications. Constructed with Brass material and featuring a #10 stud size, these connectors ensure optimal conductivity. With a straight orientation and open barrel design, they facilitate easy installation. Operating at temperatures up to 110°C (230°F), they are suitable for diverse environments. RoHS compliant and offering a wire size range of 12-14 AWG, 2-3 mm², and 4106-6529 CMA, these terminals meet high industry standards. Perfect for professionals in need of quality connectors, they are a part of our Rings & Spades product line.


