41006

Heilind Number:AMP41006
Manufacturer:TE Connectivity
Manufacturer Number:41006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 18-14 .096 .020BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41006
Connector Type:Ring Tongue
Contact Material:Brass
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41006

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue connector. Made of durable brass, it ensures reliable performance in a straight orientation, suitable for a wide range of applications. With a temperature range of -40 to 110°C (-40 to 230°F), it can withstand varying environmental conditions. Designed for wire sizes .8 to 2mm² (14-18 AWG), it offers versatility in crimping tasks. The open barrel type simplifies installation, while the absence of insulation allows for easy visual inspection. RoHS compliant, this connector guarantees both performance and environmental responsibility. Perfect for professional or DIY projects, it's a must-have in any toolkit.