| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42185-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #5, M3 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.4 mm², 642 - 2582 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42185-2 |
42185-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality RING 22-16 .125 .020TPBR terminal. Designed for optimal performance, this Ring Tongue connector features durable Brass construction, ensuring reliability in various applications. With a stud size of M3 #5 and wire size compatibility ranging from 22 to 16 AWG, it offers versatility for different wiring needs. The straight orientation and open barrel type make installation easy and efficient. Operating smoothly in temperatures up to 110°C (230°F), this terminal is a dependable choice. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.


