41202-1

Heilind Number:AMP41202-1
Manufacturer:TE Connectivity
Manufacturer Number:41202-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 RECEPTACLE 18-14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41202-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41202-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle, designed for 18-14 AWG wire sizes. Crafted from durable brass with unplated contact plating, this straight orientation terminal guarantees reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design ensures secure attachment, while the open barrel accommodates wire insulation diameters ranging from 3.1 to 4.3mm. With a compatible tab width of 6.35mm (.25 in) and tab thickness of .81mm (.032 in), this receptacle is a versatile solution for various applications. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity with this essential component from our Quick Disconnects range.