| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41445 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 20.44 mm, .805 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .145 in, 3.05 - 3.68 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41445 |
41445
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from durable brass, this straight orientation terminal accommodates 18-16 AWG wire sizes, ensuring reliable performance in various applications. Its F-Crimp design and open barrel allow for easy installation, while its RoHS compliance guarantees environmental responsibility. With an operating temperature range of -40 to 110°C, this receptacle is a dependable solution for your connectivity needs. Upgrade your setup with this essential component today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 575046-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42025-4 | ![]() | |
| TE Connectivity 61873-1 | ![]() |


