| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61873-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.44 mm, .805 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61873-1 |
61873-1
| Heilind Number: | AMP61873-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61873-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series brass receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 14-18 AWG wires, it accommodates tabs with a width of 6.35mm (.25 in) and a thickness of .81mm (.032 in). Featuring an open barrel for easy crimping with F-Crimp tools, it accepts wire insulation diameters ranging from .06 to .11 inches (1.52 to 2.8 mm). Trust in its quality for seamless connectivity in various applications.


