42025-4

Heilind Number:AMP42025-4
Manufacturer:TE Connectivity
Manufacturer Number:42025-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 TERMINAL REC 18-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42025-4
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.44 mm, .805 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .145 in, 3.05 - 3.68 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42025-4

Detailed Description

Enhance your electrical connections with this FASTON 250 Terminal Receptacle designed for 18-16 AWG wire. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Its open barrel with F-Crimp type allows for easy installation, accepting wire insulation diameters of 3.05 to 3.68mm. Perfect for various applications, this RoHS-compliant receptacle guarantees quality and efficiency in your projects. Elevate your connectivity solutions with Quick Disconnects' latest innovation.