41450

Heilind Number:AMP41450.P
Manufacturer:TE Connectivity
Manufacturer Number:41450
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 250(6.3 MM) REC 14-10 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41450
Series:FASTON 250
Overall Length:19.56 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41450.P

Detailed Description

Upgrade your wire connections with this high-performance Cut Strip FASTON 250 Receptacle. Designed for 14-10 AWG wires, it provides a secure and reliable terminal for your electrical projects. Made of durable brass, it ensures long-lasting performance. The open barrel design allows for easy wire insertion and crimping. With a compatible tab width of 6.35 mm (.25 in) and a thickness of .81 mm (.032 in), it offers a perfect fit for various applications. This RoHS-compliant receptacle is a must-have for any professional electrician or DIY enthusiast. Trust in its quality and efficiency for all your crimping needs.