| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776429-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .978 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.449 in, 36.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776429-2 |
| SKU: | AMP776429-2 |
776429-2
| Heilind Number: | AMP776429-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776429-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AS 16, 3P PLUG ASSY featuring a KEY 2 design from our AMPSEAL 16 series. This housing, designed for female terminals, offers a reliable connection with a pitch of 4.5mm and a voltage rating of 250 VDC. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for industrial and commercial transportation applications. Constructed with PBT GF material meeting UL 94-HB flammability standards, it guarantees durability in harsh environments. Featuring three positions for secure connectivity, this plug assembly is ideal for wire-to-wire installations. Its compact design, with a cable exit angle of 180°, facilitates easy integration. The integrated strain relief and terminal position assurance enhance performance and reliability. With a wide operating temperature range of -40 to 125°C, this gray-colored housing is serviceable in various conditions. Trusted for its quality and compliance, this automotive connector accessory is an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 776523-1 | AS 16, 3P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | PCN-24-220840 - Location Change. TE Connectivity is adding the following part numbers to China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 07/26/2021 | PCN-21-107598 - Additional Manual Assembly Line. The Industrial and Commercial Transportation business unit of TE Connectivity is adding additional manual assembly lines in order to support increased demand. These lines will be at current TE production facilities in both Tecate and Emplame. This change is for the following part number(s). PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/05/2013 | E-13-018939 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


