| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42037-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42037-1.P |
42037-1
Specifications
Detailed Description
Ideal for clean and efficient wire termination, this Cut Strip RING TERMINAL features a durable brass construction suitable for 22-18 AWG wire sizes. With a convenient #8 stud size (M4), it offers easy installation and reliability in various applications. The open barrel design allows for seamless crimping, while the straight terminal angle ensures a secure connection. Engineered for performance and compliance, this terminal is a must-have for any project requiring precise and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480284-0 | 08P CMNL CAP HSG M/M NATL | ![]() |
| TE Connectivity 1-770007-0 | UMNL II PIN AUSN/NI/BR | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-647466-1 | Cut Strip - SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 34157 | TERMINAL,PG R 16-14 4 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 61793-1 | Cut Strip - RING 18-14 AWG TPST | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2025 | PCN-25-240050 - Alternate material added. Alternate material added to allow dual sourcing of raw material. | Download | |||
| 04/04/2022 | P-22-022233 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download | |||


