| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42037 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42037 |
42037
Specifications
Detailed Description
Enhance your wire connections with our durable RING TERMINAL, designed for 22-18 AWG applications. Crafted from high-quality brass, it ensures reliable conductivity for your electrical needs. The straight orientation and #6 stud size facilitate easy installation, while the open barrel type accommodates various wire sizes. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for diverse environments. RoHS compliant and ideal for Rings & Spades applications, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150074-1 | ![]() | |
| TE Connectivity 2150074-2 | ![]() | |
| TE Connectivity 7-2150074-7 | ![]() | |
| TE Connectivity 90062 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626235-1 | ![]() | |
| TE Connectivity 626235-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


