42067-1

Heilind Number:AMP42067-1.P
Manufacturer:TE Connectivity
Manufacturer Number:42067-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 110 REC 24-22 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42067-1
Series:FASTON 110
Overall Length:16.13 mm, .635 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Wire Size:.2 - .41 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42067-1.P

Detailed Description

Easily and efficiently connect wires with our Cut Strip FASTON 110 Receptacle. Designed for 24-22 AWG cables, this brass terminal ensures secure and reliable connections. With an overall length of 16.13 mm, it accommodates .11 in compatible tab widths and .51 mm tab thickness. Featuring an open barrel design, it allows for quick and hassle-free installations. Perfect for a wide range of applications, this RoHS-compliant receptacle is a must-have for any electrical project.