42115-6

Heilind Number:AMP42115-6
Manufacturer:TE Connectivity
Manufacturer Number:42115-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42115-6
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Flag
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP42115-6

Detailed Description

Enhance your PCB connections with these FASTON .250 Series (6.3mm) TAB BR terminals. Designed for efficient Through Hole termination, they ensure secure and reliable attachment. Featuring a Flag orientation and 90° terminal angle, they offer convenience in installation. With RoHS compliance, they meet environmental standards. Ideal for use in Stud Mount applications, these terminals are a crucial component for your electronic projects. Upgrade your connectivity with these high-quality TAB terminals.