42660-2

Heilind Number:AMP42660-2.P
Manufacturer:TE Connectivity
Manufacturer Number:42660-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 250 RECEPTACLE 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42660-2
Series:FASTON 250
Overall Length:19.12 mm, .753 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42660-2.P

Detailed Description

Enhance your electrical connections with this Cut Strip FASTON 250 Receptacle, designed for 18-14 AWG wire. Crafted from durable brass, it ensures reliable performance. With an overall length of .753 inches (19.12 mm) and a compatible tab width of 6.35 mm (.25 inches), it offers easy installation. The open-barrel design accommodates various tab thicknesses, making it versatile for different applications. This RoHS-compliant product is a must-have in your toolkit for secure and efficient wire termination.