| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440052-4 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .15 in, 3.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440052-4 |
| SKU: | AMP440052-4 |
440052-4
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance 4-contact pin header. Designed for board mounting, it features durable Nylon 6/6 housing with UL 94V-0 flammability standard. The brass contacts are tin-plated for reliable signal transmission, accommodating wire sizes from 22 to 28 AWG. With a 3A amperage rating and 250V AC/DC voltage tolerance, it ensures efficient power delivery. The vertical mount orientation and kinked tines provide secure PCB retention, while the locking lance system guarantees contact stability. Operating in temperatures ranging from -25 to 85°C, this header is ideal for various electronic applications. RoHS compliant and with 250 pieces per package, it offers both performance and convenience for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-4 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


