| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440052-7 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .15 in, 3.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440052-7 |
| SKU: | AMP440052-7 |
440052-7
Specifications
Detailed Description
Enhance your circuit connections with this high-quality 7-position PCB Mount Header. Crafted from durable Nylon 6/6 - GF material in a natural housing color, it ensures reliable performance in various applications. With a pitch of 2.5mm (.098 in) and a contact amperage of 3A, it facilitates efficient signal transmission while meeting UL 94V-0 flammability standards for safety. Featuring brass contacts with tin plating, it guarantees optimal conductivity and corrosion resistance. The termination options of crimp and through hole solder, along with PCB retention with kinked tines, offer flexible installation. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), this connector is suitable for diverse environments. RoHS compliant and with 250V AC/DC voltage ratings, it's a dependable choice for your electronic projects. With 250 units in a package, it's ideal for both professional and DIY use. Elevate your connectivity solutions with this essential Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-7 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


