| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440052-8 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 22.5 mm, .8858 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .15 in, 3.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440052-8 |
| SKU: | AMP440052-8 |
440052-8
| Heilind Number: | AMP440052-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440052-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our versatile 8-contact pin header, meticulously engineered for optimal performance in signal applications. Designed with durable Nylon 6/6 - GF housing and brass contacts plated with tin for reliable conductivity, this board-mount header ensures secure and efficient connections. With a pitch of 2.5mm, it accommodates various wire sizes ranging from 22 to 28 AWG, offering flexibility in assembly. The housing, meeting UL 94V-0 flammability standards, guarantees safety and compliance. Ideal for vertical mounting, it features kinked tines for PCB retention, and its compact design, with a height of 6mm and width of 3.8mm, optimizes space utilization. Operating within a temperature range of -25 to 85°C, this header is suitable for diverse environments. Whether for prototyping or production, its 3A amperage and 250V AC/DC voltage ratings ensure consistent performance. Trust in its quality, backed by RoHS compliance and our commitment to meeting industry standards. Elevate your PCB connections with this essential component, a cornerstone of Data and Devices connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-8 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


