| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440053-8 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .165 in, 4.2 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E977 |
| Wire Size: | 22 - 28 AWG |
| Connector Length: | 22.5 mm, .8858 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .158 in, 4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440053-8 |
| SKU: | AMP440053-8 |
440053-8
| Heilind Number: | AMP440053-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440053-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-quality PCB mount header. Featuring a durable Nylon 6/6 - GF housing in a natural color, it offers reliable performance in a range of environments. With a right-angle mount orientation and board mount installation, it ensures seamless integration into your circuitry. The contact pins, made of brass with tin plating, guarantee efficient signal transmission. This connector, with its UL 94V-0 flammability rating, meets stringent safety standards. Perfect for wire-to-board setups, it accommodates 22-28 AWG wire sizes. With 8 positions and a pitch of 2.5mm, it's ideal for signal applications. Whether used in industrial or commercial settings, its operating temperature range of -25 to 85°C (-13 to 185°F) ensures reliable performance. With contact amperage of 3A and a voltage rating of 250V AC/DC, it's suitable for various power requirements. Designed for easy assembly and secure PCB retention, it's a valuable component for your electronic projects. Rest assured of its quality and compliance with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440133-8 | ![]() | |
| TE Connectivity 440134-1 | ![]() |


