| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440054-3 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .238 in, 6.05 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440054-3 |
| SKU: | AMP440054-3 |
440054-3
| Heilind Number: | AMP440054-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440054-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our 3A Ampacity Straight Board Mount Header, designed for reliable signal transmission. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector is UL 94V-0 compliant for added safety. With 3 brass contacts and a 2mm pitch, it ensures secure and efficient PCB integration. The termination options include crimp and through hole soldering, accommodating wire sizes 24-30 AWG. Operating temperature range of -25 to 85°C (-13 to 185°F) and a voltage rating of 250V AC/DC make it suitable for various environments. With a contact amperage of 3A and contact retention with locking lance housing, it guarantees stable performance. This connector is RoHS compliant, aligning with environmental standards. Perfect for signal circuit applications, it offers 3 terminations per post and is packaged in quantities of 300 for convenience. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440129-3 | ![]() | |
| TE Connectivity 6-440129-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2018 | E-18-013843 - Revision Upgrade. | Download | |||


