444024-4

Heilind Number:AMP444024-4
Manufacturer:TE Connectivity
Manufacturer Number:444024-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RING TONGUE ANTIROT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444024-4
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG, .5 - 1 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP444024-4

Detailed Description

Enhance connectivity in your electrical projects with our durable Ring Tongue Antirot Crimp Terminal. Designed for seamless integration, this connector features a straight orientation and M8 (5/16) stud size for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it ensures reliable functionality in diverse environments. With compatibility for wire sizes .5 - 1 mm² (17 - 20 AWG), it's perfect for a wide range of applications. Its open barrel type facilitates easy installation, while its straight terminal angle offers versatility. Crafted for longevity, this terminal is a must-have for professionals and DIY enthusiasts alike. Elevate your projects with the quality and efficiency of our Ring Tongue Antirot Crimp Terminal.