| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480416-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP480416-1 |
480416-1
| Heilind Number: | AMP480416-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 480416-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your wire connections with this FASTON 250 Receptacle Housing. Constructed from durable nylon in a natural hue, it offers reliable performance for a variety of applications. Featuring a straight orientation and designed for free-hanging cable mounting, it provides convenience and versatility in installation. With a single position, it's perfect for individual wire terminations. Ensuring compliance with RoHS regulations, this housing is a responsible choice for environmentally conscious projects. Upgrade your connectors with this essential terminal housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-647402-1 | 11P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 322799 | SOLIS R HR 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 647402-8 | 08P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2025 | PCN-25-235812 - Rev Change. Changing rev in CPR so it matches production drawing rev. | Download | |||
| 05/25/2023 | PCN-23-175414 - Part and drawing revision alignment. Corrections to drawing notes (including removing preliminary note for part number 2-480416-4, and showing that part number 1-480435-3 is superseded). | Download | |||
| 01/31/2020 | E-19-017394 - Discontinuance. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. | Download | |||


