| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322799 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322799 |
322799
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R HR 22-16COM22-18MIL 10 Ring Tongue Crimp Terminal. Designed for efficiency, this terminal features a #10 stud size and offset orientation, ensuring secure attachment. With a high operating temperature range of 343°C (649°F), it can withstand extreme conditions. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), it offers versatility in various applications. The closed barrel design provides added protection, while its straight terminal angle allows for easy installation. RoHS compliant, this terminal is not only reliable but also environmentally friendly. Perfect for professional use, it's a must-have in any toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 211824-1 | CPC PLUG ASSEMBLY 23-13 | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


