| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480416-2 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP480416-2 |
480416-2
| Heilind Number: | AMP480416-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 480416-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect cables with our FASTON 250 Receptacle Housing. Crafted from durable black nylon, this straight orientation housing accommodates one terminal for efficient cable termination. Perfect for various applications, it offers a cable mount (free-hanging) style for convenient installation. Ensure reliable connectivity with this essential component, ideal for use in terminals, HVAC systems, and more. Its RoHS compliance guarantees environmental responsibility, making it a smart choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770902-0 | MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 174045-2 | 040 MULTILOCK PLUG 12P | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 62336-1 | FASTON 110 FLAG REC 22-18 AWG PTPBR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2023 | PCN-23-175414 - Part and drawing revision alignment. Corrections to drawing notes (including removing preliminary note for part number 2-480416-4, and showing that part number 1-480435-3 is superseded). | Download | |||


